
The TDA7088T is a commercial-grade dual RF transceiver with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin R-PDSO-G16 package with dimensions of 3.9mm in width and 9.9mm in length. It operates within a supply voltage range of 1.8V to 5V and has a maximum supply current of 7mA.
NXP TDA7088T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.