NXP TDA8007BHL/C4,118 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 12b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 315mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8007BHL/C4,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
