8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 25 MHz. This integrated circuit offers an 8-bit external data bus and a 16-bit address bus, with 32 I/O lines. Packaged in an 80-terminal LQFP (PQFP80) with dimensions of 12 x 12 mm and a height of 1.40 mm, it operates within a temperature range of -25°C to 85°C. Supply voltage ranges from 2.7V to 6V, with a nominal value of 5V.
NXP TDA8008HL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.