The TDA8010M is a specialized telecom IC from NXP, featuring a commercial extended temperature range of -20 to 80°C. It has a single function and 20 terminals, with a nominal supply voltage of 5V. The IC is packaged in a 20-pin LSSOP package, which is a type of lead frame package.
Checking distributor stock and pricing after the page loads.
NXP TDA8010M technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |