The TDA8012AM/C1 is a specialized telecom IC with 20 terminals and a commercial extended temperature grade. It operates within a temperature range of -10°C to 80°C and has a nominal supply voltage of 5V. The IC is packaged in a 20-pin LSSOP package, measuring 4.4mm in width and 6.5mm in length.
Checking distributor stock and pricing after the page loads.
NXP TDA8012AM/C1 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |