The TDA8020HL is a 32-pin quad flat package specialized IC from NXP, designed to operate within a temperature range of -25 to 85 degrees Celsius. It has a supply voltage range of 2.5 to 6.5 volts and a maximum supply current of 400 milliamps. The IC features a quad terminal position and a JEDEC package code of S-PQFP-G32, with dimensions of 7mm in width and length, and a pin count of 32.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 400 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |