NXP TDA8020HL/C2,151 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8020HL/C2,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
