NXP TDA8025HN/C1,557 technical specifications.
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8025HN/C1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
