Sign in to ask questions about the NXP TDA8029HL/C207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8029HL/C207 technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Technology | TTL |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8029HL/C207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.