NXP TDA8029HL/C207,118 technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Interface | Serial |
| Length | 7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.027302oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8029HL/C207,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
