
Smart Card Interface 26MHz 5V 250mW Bulk 16-Pin SO
NXP TDA8034AT/C1,112 technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
