NXP TDA8034AT/C1,118 technical specifications.
| Package/Case | SO |
| Interface | Serial, Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8034AT/C1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.