
Smart Card Interface 3.3V 450mW Tray 32-Pin HVQFN EP
Checking distributor stock and pricing after the page loads.
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
