The TDA8044H is a specialized telecom IC with a commercial temperature grade and a 3.3V supply voltage. It features 100 terminals in a quad package and operates within a temperature range of 0 to 70 degrees Celsius. The IC has a single function and is available in a 100-pin QFP package with a width of 14mm and a length of 20mm.
Checking distributor stock and pricing after the page loads.
NXP TDA8044H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.