The TDA8262HN is a 32-pin quad terminal interface IC from NXP, operating at a nominal supply voltage of 3.3V and a maximum operating temperature of 85°C. It features a JEDEC package code of S-PQCC-N32 and a terminal position of QUAD. The IC has a width and length of 5mm and a pin count of 32. It is designed for use in a variety of applications, including modems, and is compliant with various temperature grades.
NXP TDA8262HN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.