The TDA8263HN is a quad interface IC with 32 terminals in a 5x5mm HVQCCN package. It operates over a temperature range of -20 to 85°C and is supplied with a nominal voltage of 3.3V. This IC is designed for use in modem applications.
Sign in to ask questions about the NXP TDA8263HN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8263HN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDA8263HN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.