The NXP TDA8374 is a commercial-grade IC with 56 terminals, operating within a temperature range of 0 to 70°C. It has a single function and a dual-terminal position. The IC is packaged in an SDIP format, with dimensions of 15.24mm in width and 52mm in length. It can handle supply voltages between 7.2 and 8.8 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.8 |
| Supply Voltage-Min (Vsup) | 7.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |