The TDA8375AH is a commercial temperature specialized IC with 64 terminals in a quad terminal position. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is available in a 14mm x 20mm QFP package with 64 pins. It operates from a supply voltage of 7.2V to 8.8V.
NXP TDA8375AH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.8 |
| Supply Voltage-Min (Vsup) | 7.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.