The TDA8444AT/N4 is a dual D/A converter with 20 terminals, operating over a commercial temperature range of -20°C to 70°C. It has a nominal supply voltage of 12V and is packaged in a 7.5mm wide, 12.8mm long R-PDSO-G20 package. The device has 8 functions and supports 6-bit conversion.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 12 |
| Number of Bits | 6 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |