Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDA8444ATD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-163 |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 6 |
| Number of Converters | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Resolution | 6b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8444ATD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
