The NXP TDA8444ATD-G is an 8-channel digital-to-analog converter with a resolution of 6 bits. It operates over a supply voltage range of 4.5V to 13.2V and is available in a lead-free SOT-163 package. The device is RoHS compliant and suitable for use in temperatures ranging from -20°C to 70°C. It features an I2C and SPI interface and is packaged in tape and reel quantities of 500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-163 |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 6 |
| Number of Converters | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 6b |
| RoHS Compliant | Yes |
| RoHS | Compliant |