Sign in to ask questions about the NXP TDA8444T/N4/G1,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8444T/N4/G1,512 technical specifications.
| Package/Case | SO |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 6 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 6b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TDA8444T/N4/G1,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
