
The TDA8510J/N2,112 is an audio amplifier with a gain of 26dB, operating over a supply voltage range of 6V to 18V. It can handle a maximum output power of 26W and a maximum power dissipation of 60W. The amplifier is designed for through-hole mounting in a SIL package and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP TDA8510J/N2,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8510J/N2,112 technical specifications.
| Package/Case | SIL |
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 26W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 26W |
| Package Quantity | 552 |
| Packaging | Rail/Tube |
| Supply Current | 80mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8510J/N2,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
