
The TDA8542AT/N1 is a 30dB audio amplifier from NXP, packaged in a SOT-163 case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.2W. The device is designed for single supply operation, with a quiescent current of 15mA and an output power of 1.5W. It is available in a lead-free package and is suitable for use in audio applications.
NXP TDA8542AT/N1 technical specifications.
| Package/Case | SOT-163 |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 6V |
| Output Power | 1.5W |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
