Sign in to ask questions about the NXP TDA8542AT/N1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8542AT/N1,112 technical specifications.
| Package/Case | SO |
| Input Bias Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.2W |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8542AT/N1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
