NXP TDA8542AT/N1,512 technical specifications.
| Package/Case | SO |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Output Power | 1.5W |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8542AT/N1,512 to view detailed technical specifications.
No datasheet is available for this part.
