The TDA8542AT/N1-T is a 30dB audio amplifier from NXP, packaged in a SOT-163 lead-free package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.2W. The amplifier requires a single supply voltage of 6V, with a minimum supply voltage of 2.2V and a maximum supply voltage of 18V. It has a quiescent current of 15mA and can deliver an output power of 1.5W.
NXP TDA8542AT/N1-T technical specifications.
| Package/Case | SOT-163 |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 6V |
| Output Power | 1.5W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.