NXP TDA8542TS/N1 technical specifications.
| Package/Case | SSOP |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 1.2W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8542TS/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
