The TDA8543TD-T is a 30dB audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.2W and a maximum supply voltage of 18V. The amplifier is lead free and has a quiescent current of 8mA. It is available in a SOT-109 package and is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-109 |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 5V |
| Output Power | 2.2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 8mA |
| Supply Type | Single |
| RoHS | Compliant |