The TDA8547TSDK-T is a 30dB audio amplifier from NXP, packaged in a lead-free SSOP. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.1W. The amplifier is designed for single-supply operation with a quiescent current of 15mA and can deliver an output power of 1.2W. It is available in tape and reel packaging with 2500 units per reel.
NXP TDA8547TSDK-T technical specifications.
| Package/Case | SSOP |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.