
NXP TDA8551T/N1 Audio Power Amplifier, AB, 1 Channel, 1.4 W, 2.7V to 5.5V, SOIC, 8 Pins
NXP TDA8551T/N1 technical specifications.
| Package/Case | SOIC |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Power | 1.4W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
