
Mono 1.4W Class-AB audio amplifier IC, featuring a single channel and 20dB voltage gain. Delivers 1.4W maximum output power with a 2.7V to 5.5V operating supply voltage range. Surface mountable in an 8-pin SO package, this lead-free and RoHS compliant component operates from -40°C to 85°C.
NXP TDA8551T/N1,112 technical specifications.
| Package/Case | SO |
| Gain | 20dB |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.4W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Voltage Gain | 20dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8551T/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
