The TDA8560Q/N1C is a 40dB audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 60W and can operate with a supply voltage between 6V and 18V. The amplifier delivers an output power of 55W and is available in a packaging quantity of 23 units per package, which can be supplied in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Gain | 40dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 14.4V |
| Output Power | 55W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Not Compliant |