The NXP TDA8561QN3C is a single-supply audio amplifier with a gain of 26dB. It operates within a temperature range of -40°C to 85°C and can dissipate up to 60W of power. The amplifier is available in a package quantity of 23 and is packaged in a rail/Tube format. It is designed for use with a single supply voltage between 6V and 18V, with an operating voltage of 14.4V.
NXP TDA8561QN3C technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 14.4V |
| Output Power | 24W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.