The TDA8566Q/N1 is an industrial-grade audio amplifier from NXP. It operates within a temperature range of -40 to 85 degrees Celsius. This device has a supply voltage range of 6 to 18 volts and a maximum supply current of 180 milliamps. The amplifier is packaged in a 17-pin SOT-243-1 configuration, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
NXP TDA8566Q/N1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T17 |
| Width | 4.4 |
| Length | 23.8 |
| Pin Count | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 180 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |