NXP TDA8566Q/N2S,112 technical specifications.
| Package/Case | SOT-243-1 |
| Gain | 26dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 55W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 14.4V |
| Output Power | 40W |
| Package Quantity | 552 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8566Q/N2S,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
