The TDA8566QU is an audio amplifier from NXP, packaged in a SOT-243-1 case. It has a gain of 26dB and can operate with a supply voltage between 6V and 18V. The amplifier can dissipate up to 60W of power and deliver an output power of 55W. It is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP TDA8566QU technical specifications.
| Package/Case | SOT-243-1 |
| Gain | 26dB |
| Input Offset Voltage (Vos) | 18V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 14.4V |
| Output Power | 55W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Quiescent Current | 115mA |
| RoHS Compliant | No |
| Supply Current | 115mA |
| Supply Type | Single |
| RoHS | Not Compliant |