The TDA8566TH/N2,112 is an audio amplifier from NXP, packaged in a surface mount HSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 6V and 18V. This amplifier is not radiation hardened and is not RoHS compliant.
NXP TDA8566TH/N2,112 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 26dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.