The TDA8566TH/N2,118 is an audio amplifier from NXP with a voltage gain of 26dB. It operates over a temperature range of -40°C to 85°C and is available in a surface mount HSOP package. The amplifier is suitable for use with supply voltages between 6V and 18V.
NXP TDA8566TH/N2,118 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 26dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.