
The TDA8566TH/N2,518 is an audio amplifier from NXP with a maximum operating temperature range of -40°C to 85°C. It has a maximum output power of 55W and a voltage gain of 26dB. The amplifier is available in a surface mount HSOP package. It can operate with a supply voltage between 6V and 18V.
Sign in to ask questions about the NXP TDA8566TH/N2,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8566TH/N2,518 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 55W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Gain | 26dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8566TH/N2,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
