The TDA8566TH/N2S,112 is a surface mount audio amplifier from NXP, featuring a voltage gain of 26dB. It operates within a temperature range of -40°C to 85°C and is available in a 30-unit HSOP package, packaged in rail/Tube. The amplifier is RoHS compliant and can handle a maximum output power of 55W, with a maximum supply voltage of 18V and a minimum supply voltage of 6V.
Sign in to ask questions about the NXP TDA8566TH/N2S,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8566TH/N2S,112 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 55W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8566TH/N2S,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.