
The TDA8566TH/N2S,118 audio amplifier from NXP features a gain of 26dB and a maximum output power of 55W. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The amplifier is RoHS compliant and available in a package quantity of 500 units per reel.
Sign in to ask questions about the NXP TDA8566TH/N2S,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8566TH/N2S,118 technical specifications.
| Package/Case | HSOP |
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 55W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Output Power | 55W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8566TH/N2S,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
