Sign in to ask questions about the NXP TDA8566TH1/N2S,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8566TH1/N2S,118 technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 55W |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Output Power | 40W |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8566TH1/N2S,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
