Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDA8567Q/N3S,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Gain | 26dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 35W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Operating Supply Voltage | 14.4V |
| Output Power | 35W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TDA8567Q/N3S,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
