The TDA8567QU is a single-channel audio amplifier from NXP, packaged in the SOT-411-1 case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a gain of 26dB and an input offset voltage of 18V. It can handle a maximum power dissipation of 60W and a maximum supply voltage of 18V, with a minimum supply voltage of 6V. The amplifier is available in a rail/Tube packaging configuration with 18 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-411-1 |
| Gain | 26dB |
| Input Offset Voltage (Vos) | 18V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Number of Channels | 1 |
| Operating Supply Voltage | 14.4V |
| Output Power | 35W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Quiescent Current | 230mA |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Supply Type | Single |
| RoHS | Compliant |