NXP TDA8568Q/N3C,112 technical specifications.
| Gain | 40dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 35W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| Output Power | 35W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| Voltage Gain | 40dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8568Q/N3C,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.