The TDA8588AJ is an industrial-grade specialized IC with a 37-pin ZIG-ZAG package. It operates within a temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage between 8 and 18 volts and has a maximum supply current of 400 milliamps. The IC is available in a JEDEC R-PZFM-T37 package.
Checking distributor stock and pricing after the page loads.
NXP TDA8588AJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T37 |
| Pin Count | 37 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 400 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |