
I2C Bus Controller 37-Pin(37+Tab) DBSP Tube
Checking distributor stock and pricing after the page loads.
NXP TDA8588BJ/N3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.
