Sign in to ask questions about the NXP TDA8594SD/N1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA8594SD/N1,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | RDBSP |
| Package/Case | RDBSP |
| Lead Shape | Through Hole |
| Pin Count | 27 |
| PCB | 27 |
| Package Length (mm) | 29.2(Max) |
| Package Width (mm) | 15.9(Max) |
| Package Height (mm) | 4.65(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 4-Channel Stereo |
| Maximum Output Current | 13000mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA8594SD/N1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.