The TDA8702T is an 8-bit digital-to-analog converter with a commercial temperature range of 0 to 70 degrees Celsius. It features a single function and 16 terminals in a dual terminal position. The device has a nominal supply voltage of 5V and a maximum supply current of 32mA. The TDA8702T is available in a SOP16 package with dimensions of 7.5mm in width and 10.3mm in length.
NXP TDA8702T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.